TPS82084/TPS82085 Converter Modules
2 A and 3 A, high-efficiency, step-down converter modules with integrated inductors from Texas Instruments
Texas Instruments' TPS82084 and TPS82085 devices are 2 A and 3 A step-down converter MicroSiP™ modules optimized for small solution size and high efficiency. The power modules integrate a synchronous step-down converter and an inductor to simplify design, reduce external components, and save PCB area. The low profile and compact solution is suitable for automated assembly by standard surface-mount equipment.
To maximize efficiency, the converter operates in PWM mode with a nominal switching frequency of 2.4 MHz and automatically enters power save mode operation at light load currents. In power save mode, the devices operate with typically 17 µA quiescent current. Using the DCS-Control™ topology, the devices achieve excellent load transient performance and accurate output voltage regulation. The EN and PG pins, which support sequencing configurations, bring a flexible system design. An integrated soft startup reduces the inrush current required from the input supply. Over temperature protection and hiccup short-circuit protection deliver a robust and reliable solution.
- 2 A and 3 A, low profile MicroSiP power modules
- DCS-Control topology
- Up to 95% efficiency
- 17 µA operating quiescent current
- -40°C to +125°C operating temperature range
- Hiccup short-circuit protection
- 2.5 V to 6 V input voltage range
- 0.8 V to VIN adjustable output voltage
- Power save mode for light load efficiency
- 100% duty cycle for lowest dropout
TPS82084/TPS82085 Converter Modules
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | TPS82085SILR | DC DC CONVERTER 0.8-6V | 0 - Immediate | $14.20 | View Details |
![]() | ![]() | TPS82085SILT | DC DC CONVERTER 0.8-6V | 0 - Immediate | $21.79 | View Details |
![]() | ![]() | TPS82084SILT | DC DC CONVERTER 0.8-6V | 0 - Immediate | $20.10 | View Details |
![]() | ![]() | TPS82084SILR | DC DC CONVERTER 0.8-6V | 0 - Immediate | $17.53 | View Details |
Eval Module
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | TPS82085EVM-672 | EVAL BOARD FOR TPS82085 | 1 - Immediate | $215.70 | View Details |
![]() | ![]() | TPS82084EVM-672 | EVAL BOARD FOR TPS82084 | 1 - Immediate | $215.70 | View Details |