


TPS82085SILT | |
|---|---|
DigiKey Part Number | 296-42112-2-ND - Tape & Reel (TR) 296-42112-1-ND - Cut Tape (CT) 296-42112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS82085SILT |
Description | DC DC CONVERTER 0.8-6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 3A 2.5V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPS82085SILT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 8-LDFN Exposed Pad | |
Size / Dimension | 0.12" L x 0.11" W x 0.05" H (3.0mm x 2.8mm x 1.3mm) | |
Supplier Device Package | 8-uSIP (3x2.8) | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,79000 zł | 21,79 zł |
| 10 | 14,60000 zł | 146,00 zł |
| 100 | 10,51360 zł | 1 051,36 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,82456 zł | 2 456,14 zł |
| Unit Price without VAT: | 21,79000 zł |
|---|---|
| Unit Price with VAT: | 26,80170 zł |









