bq500511 Wireless Power Transmitter Controller

Texas Instruments offers its bq500511 low-cost, 5 V, wireless power transmitter controller for WPC v1.2 A11 transmitters

Image of Texas Instruments' bq500511 Wireless Power Transmitter ControllerTexas Instruments' bq500511 is a wireless power transmitter controller that, when combined with the bq50002 analog front end device, integrates all functions required to create a Qi-compliant or proprietary 5 V transmitter. The bq500511 and bq50002 together provide a compact wireless charger solution. The bq500511 pings the surrounding environment for the receiver devices to be powered, safely engages the device, receives packet communication from the powered device, and manages the power transfer according to WPC v1.2 specification.

To maximize flexibility in wireless power control applications, Dynamic Power Limiting™ (DPL) is featured on the bq500511. DPL enhances user experience by seamlessly optimizing the usage of power available from limited input supplies.

The system supports foreign object detection (FOD) by continuously monitoring the efficiency of the established power transfer, protecting from power lost due to metal objects misplaced in the wireless power transfer field. Should any abnormal condition develop during power transfer, the bq500511 handles the condition and provides indication outputs. Comprehensive status and fault monitoring features enable a low cost yet robust Qi-certified wireless power system design.

The bq500511 is available in a thermally enhanced 6 mm x 6 mm, 40-pin VQFN package.

Features
  • Digital controller compatible with wireless power consortium v1.2 A11 specification
  • Designed to be used with bq50002 analog front end
  • Suitable for WPC and proprietary 5 V wireless power transmitters
  • Supports received power up to 5 W
  • Two chip solution enables high efficiency
  • Transmitter designs of >75%
  • Ultra-low standby power, even during digital ping (<30 mW)
  • DPL enables operation from input sources with limited power
  • System LED indication of charging state and fault status
  • Accurate foreign object detection method (FOD) prevents heating of objects between transmitter and receiver coils
Applications
  • WPC compliant wireless chargers for smart phones and wearable applications
  • Proprietary wireless chargers
  • Medical and industrial applications
  • Car and other vehicle accessories

bq500511 Wireless Power Transmitter Controller

ImageManufacturer Part NumberDescriptionVoltage - SupplyOperating TemperatureAvailable QuantityPriceView Details
IC WIRELESS TRANSMITTER 40VQFNBQ500511RHATIC WIRELESS TRANSMITTER 40VQFN2V ~ 3.6V-40°C ~ 85°C1390 - Immediate$27.62View Details

Associated Parts - bq50002 Analog Front End

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC WIRELESS TRANSMITTER 32VQFNBQ50002RHBTIC WIRELESS TRANSMITTER 32VQFN0 - Immediate$14.86View Details
IC WIRELESS TRANSMITTER 32VQFNBQ50002RHBRIC WIRELESS TRANSMITTER 32VQFN8030 - Immediate
5525 - Marketplace
$11.34View Details
Published: 2016-01-13