
BQ50002RHBR | |
|---|---|
DigiKey Part Number | 296-43166-2-ND - Tape & Reel (TR) 296-43166-1-ND - Cut Tape (CT) 296-43166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ50002RHBR |
Description | IC WIRELESS TRANSMITTER 32VQFN |
Customer Reference | |
Detailed Description | Wireless Power Transmitter PMIC 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ50002RHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | Wireless Power Transmitter | |
Current - Supply | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 zł | 11,34 zł |
| 10 | 8,50700 zł | 85,07 zł |
| 25 | 7,79320 zł | 194,83 zł |
| 100 | 7,01030 zł | 701,03 zł |
| 250 | 6,63716 zł | 1 659,29 zł |
| 500 | 6,41206 zł | 3 206,03 zł |
| 1 000 | 6,22682 zł | 6 226,82 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,99807 zł | 17 994,21 zł |
| 6 000 | 5,88613 zł | 35 316,78 zł |
| Unit Price without VAT: | 11,34000 zł |
|---|---|
| Unit Price with VAT: | 13,94820 zł |


