RV Series Radial Leaded Varistors
Stackpole's RV series of radial leaded varistors for general purpose overvoltage protection.
The RV series from Stackpole is a series of radial leaded metal oxide varistors with a wide range of disk sizes and working voltages designed for general purpose overvoltage protection. The RV series is UL1449 certified and offers disk sizes from 5 mm up to 20 mm with peak current ratings up to 6500 A and energy handling up to 625 J. The RV series offers protection for electronics with operating voltages ranging from 14 VDC to 1465 VDC.
- AC operating voltage range from 11 VAC to 1000 VAC
- DC operating voltage range from 14 VDC to 1465 VDC
- Peak current handling up to 6.5 KA
- Disk sizes from 5 mm to 20 mm
- Energy handling up to 625 J
- UL1449 certified file no. E476752
- Operating temperature range: -40°C to +85°C
- RoHS compliant and lead-free
- AC line protection
- White goods
- Entertainment electronics
- Lighting ballasts
- Power supplies
- Electric motors and motor controls
- Surge protection devices
- Low voltage board level circuitry
- Data and voice communications
- Network equipment
- Distribution panels
RV Series Radial Leaded Varistors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | RV201K14T | VARISTOR 200V 4.5KA DISC 14MM | 749 - Immediate 15000 - Factory Stock | $1.10 | View Details |
![]() | ![]() | RV221K07T | VARISTOR 220V 1.2KA DISC 7MM | 989 - Immediate | $0.51 | View Details |
![]() | ![]() | RV241K07T | VARISTOR 240V 1.2KA DISC 7MM | 1888 - Immediate 17000 - Factory Stock | $0.51 | View Details |
![]() | ![]() | RV241K14T | VARISTOR 240V 4.5KA DISC 14MM | 995 - Immediate 500 - Factory Stock | $1.10 | View Details |
![]() | ![]() | RV271K10T | VARISTOR 270V 2.5KA DISC 10MM | 234 - Immediate | $0.88 | View Details |