200 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV201K14T

DigiKey Part Number
738-RV201K14TTR-ND - Tape & Reel (TR)
738-RV201K14TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RV201K14T
Description
VARISTOR 200V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
200 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stackpole Electronics Inc
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
130 V
Maximum DC Volts
170 V
Varistor Voltage (Min)
180 V
Varistor Voltage (Typ)
200 V
Varistor Voltage (Max)
220 V
Current - Surge
4.5 kA
Energy
57J
Number of Circuits
1
Capacitance @ Frequency
1000 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 749
Factory Stock: 15 000
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
11,10000 zł1,10 zł
100,75900 zł7,59 zł
250,67360 zł16,84 zł
1000,57920 zł57,92 zł
2500,53412 zł133,53 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,50690 zł253,45 zł
1 0000,48452 zł484,52 zł
1 5000,47332 zł709,98 zł
2 5000,46088 zł1 152,20 zł
3 5000,45362 zł1 587,67 zł
5 0000,44664 zł2 233,20 zł
12 5000,43159 zł5 394,88 zł
25 0000,42253 zł10 563,25 zł
50 0000,41507 zł20 753,50 zł
Manufacturers Standard Package
Unit Price without VAT:1,10000 zł
Unit Price with VAT:1,35300 zł