SIM6890M Series 3-Phase BLDC Motor Drivers

Sanken’s high voltage drivers with temperature sensing functions can control the inverter system of low to medium capacity motors

Image of Sanken's SIM6890M Series 3-Phase BLDC Motor DriversSanken’s SIM6890M series high voltage three-phase motor drivers contain highly integrated transistors, pre-drive circuits, and bootstrap circuits (diodes and resistors). These drivers can control the inverter systems of low to medium capacity motors that require universal input standards.

Features
  • High voltage three-phase motor drivers
  • Highly integrated transistors, pre-drive circuits, and bootstrap circuits
  • Temperature sensing functions
  • Controls the inverter systems of low to medium capacity motors
Applications
  • Refrigerator compressor motors
  • Fan motors and pump motors for washers and dryers
  • Fan motors for air conditioners
  • Fan motors for air purifiers

SIM6890M Series 3-Phase BLDC Motor Drivers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IPM - HIGH VOLTAGE 3 PHASE MOTORSIM6891MIPM - HIGH VOLTAGE 3 PHASE MOTOR0 - Immediate$22.10View Details
IPM - HIGH VOLTAGE 3 PHASE MOTORSIM6893MIPM - HIGH VOLTAGE 3 PHASE MOTOR0 - Immediate$24.62View Details
IPM - HIGH VOLTAGE 3 PHASE MOTORSIM6892MIPM - HIGH VOLTAGE 3 PHASE MOTOR0 - Immediate$24.62View Details
IPM - HIGH VOLTAGE 3 PHASE MOTORSIM6896MIPM - HIGH VOLTAGE 3 PHASE MOTOR0 - Immediate$45.08View Details
IPM - HIGH VOLTAGE 3 PHASE MOTORSIM6897MIPM - HIGH VOLTAGE 3 PHASE MOTOR12 - Immediate$44.75View Details
Published: 2022-06-10