


SIM6891M | |
|---|---|
DigiKey Part Number | 1261-SIM6891M-ND |
Manufacturer | |
Manufacturer Product Number | SIM6891M |
Description | IPM - HIGH VOLTAGE 3 PHASE MOTOR |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET Parallel 40-DIP LF2971 |
Datasheet | Datasheet |
Category | Applications Fan Motor Driver |
Manufacturer Sanken Electric USA Inc. | Current - Output 2.5A |
Packaging Tube | Voltage - Supply 13.5V ~ 16.5V |
Part Status Active | Voltage - Load 400V |
Motor Type - Stepper Multiphase | Operating Temperature -30°C ~ 100°C |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Through Hole |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 40-DIP (0.657", 16.70mm), 29 Leads |
Output Configuration Half Bridge (3) | Supplier Device Package 40-DIP LF2971 |
Interface Parallel | Base Product Number |
Technology Power MOSFET |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIM6896M | Sanken Electric USA Inc. | 0 | 1261-SIM6896M-ND | 46,32000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 080 | 26,65378 zł | 28 786,08 zł |
| Unit Price without VAT: | 26,65378 zł |
|---|---|
| Unit Price with VAT: | 32,78415 zł |


