RACM90-K Series AC/DC Power Supplies

RECOM Power’s AC/DC power supplies provide electromagnetic compliance without external components in floating configurations

Image of RECOM Power's RACM90-K Series AC/DC Power Supplies RECOM Power's RACM90-K AC/DC power supply series provides 90 W output and is limited power source (LPS)-rated according to safety standards for medical, ITE, industrial, and household markets. With an industry-standard 2” x 4” footprint, variants are available as an open card or with an enclosure. Input is wide-range for nominals from 100 VAC to 240 VAC, the output is tightly regulated, and easy system integration is enabled by a wide compliance margin to EMC standard EN55032 Class B. Certifications are maintained to 4,000 m altitude and with a wide operating temperature range, the series is one of the most versatile on the market.

Features
  • Wide range input: 85 VAC to 264 VAC
  • Operating temperature: -40°C to +90°C
  • OVC III and LPS rated
  • 2MOPP medical certified, B and BF compliant
  • 4000 m operating altitude
  • Class B EMC filter built-in
Applications
  • Medical
  • Household applications
  • Industrial
  • ITE

RACM90-K Series AC/DC Power Supplies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC CONVERTER 12V 90WRACM90-12SK/ENCAC/DC CONVERTER 12V 90W21 - Immediate$143.45View Details
AC/DC CONVERTER 12V 90WRACM90-12SK/OFAC/DC CONVERTER 12V 90W16 - Immediate$119.54View Details
AC/DC CONVERTER 15V 90WRACM90-15SK/OFAC/DC CONVERTER 15V 90W4 - Immediate$119.54View Details
AC/DC CONVERTER 15V 90WRACM90-15SK/ENCAC/DC CONVERTER 15V 90W0 - Immediate$143.45View Details
AC/DC CONVERTER 24V 90WRACM90-24SK/ENCAC/DC CONVERTER 24V 90W18 - Immediate$133.58View Details
AC/DC CONVERTER 24V 90WRACM90-24SK/OFAC/DC CONVERTER 24V 90W103 - Immediate$109.73View Details
AC/DC CONVERTER 36V 90WRACM90-36SK/OFAC/DC CONVERTER 36V 90W6 - Immediate$109.73View Details
AC/DC CONVERTER 36V 90WRACM90-36SK/ENCAC/DC CONVERTER 36V 90W13 - Immediate$133.58View Details
AC/DC CONVERTER 48V 90WRACM90-48SK/OFAC/DC CONVERTER 48V 90W9 - Immediate$109.73View Details
Published: 2022-11-09