
RACM90-48SK/OF | |
|---|---|
DigiKey Part Number | 945-RACM90-48SK/OF-ND |
Manufacturer | |
Manufacturer Product Number | RACM90-48SK/OF |
Description | AC/DC CONVERTER 48V 90W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.87 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Features | DC Input Capable, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.0mm) | |
Approval Agency | CE, EAC | |
Standard Number | - | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,11000 zł | 112,11 zł |
| 5 | 106,77200 zł | 533,86 zł |
| 10 | 104,55300 zł | 1 045,53 zł |
| 25 | 101,69240 zł | 2 542,31 zł |
| 50 | 99,57940 zł | 4 978,97 zł |
| 100 | 97,51080 zł | 9 751,08 zł |
| 250 | 94,84180 zł | 23 710,45 zł |
| Unit Price without VAT: | 112,11000 zł |
|---|---|
| Unit Price with VAT: | 137,89530 zł |

