G3VM-QV S-VSON(L) MOSFET Relays

Omron's voltage driven MOSFET relays include a current-limiting internal resistor

Image of Omron EMC G3VM-QV S-VSON(L) MOSFET RelaysOmron presents the G3VM-QV S-VSON(L) series of voltage driven MOSFET relays with current-limiting internal resistor on the input side in a super-very small outline non-leaded [S-VSON(L)] package. These relays offer coverage for various input and output voltages, as well as continuous load currents. Also, they now have a greater operating temperature range up to 125 degrees Celsius.

Features
  • Voltage driven MOSFET relay with current limiting internal resistor on the input side
  • Operating input forward voltage:
    • H/recommendation 5.0 V (typical)
    • L/recommendation 2.5 V (typical)
  • Load voltage: 30 V / 60 V
    • G3VM-31QVH/L: continuous load current of 1.5 A max
    • G3VM-61QV2H/L: continuous load current of 1.0 A max
    • G3VM-61QVH: continuous load current of 0.4 A max
  • High ambient operating temperature: -40°C to +125°C
Applications
  • Semiconductor test equipment
  • Test and measurement equipment
  • Communication equipment
  • Data loggers

G3VM-QV S-VSON(L) MOSFET Relays

ImageManufacturer Part NumberDescriptionVoltage - LoadLoad CurrentOn-State Resistance (Max)Available QuantityPriceView Details
SSR RELAY SPST-NO 1.5A 0-30VG3VM-31QVH(TR05)SSR RELAY SPST-NO 1.5A 0-30V0 V ~ 30 V1.5 A200 mOhms0 - Immediate$59.82View Details
SSR RELAY SPST-NO 1.5A 0-30VG3VM-31QVL(TR05)SSR RELAY SPST-NO 1.5A 0-30V0 V ~ 30 V1.5 A200 mOhms525 - Immediate$59.82View Details
SSR RELAY SPST-NO 1A 0-60VG3VM-61QV2H(TR05)SSR RELAY SPST-NO 1A 0-60V0 V ~ 60 V1 A300 mOhms453 - Immediate$59.82View Details
SSR RELAY SPST-NO 1A 0-60VG3VM-61QV2L(TR05)SSR RELAY SPST-NO 1A 0-60V0 V ~ 60 V1 A300 mOhms978 - Immediate$59.82View Details
SSR RELAY SPST-NO 400MA 0-60VG3VM-61QVH(TR05)SSR RELAY SPST-NO 400MA 0-60V0 V ~ 60 V400 mA1.5 Ohms238 - Immediate$59.82View Details
HIGH TEMP VOLTAGE DRIVEN SSRG3VM-31QV2H(TR05)HIGH TEMP VOLTAGE DRIVEN SSR0 V ~ 30 V1.5 A200 mOhms500 - Immediate
500 - Factory Stock
$61.87View Details
HIGH TEMP VOLTAGE DRIVEN SSRG3VM-61QV3H(TR05)HIGH TEMP VOLTAGE DRIVEN SSR0 V ~ 60 V1 A300 mOhms487 - Immediate
500 - Factory Stock
$61.87View Details
HIGH TEMP VOLTAGE DRIVEN SSRG3VM-61QV4H(TR05)HIGH TEMP VOLTAGE DRIVEN SSR0 V ~ 60 V400 mA1.5 Ohms496 - Immediate
500 - Factory Stock
$61.87View Details
HIGH TEMP VOLTAGE DRIVEN SSRG3VM-61QV3L(TR05)HIGH TEMP VOLTAGE DRIVEN SSR0 V ~ 60 V400 mA1.5 Ohms497 - Immediate
500 - Factory Stock
$61.87View Details
Published: 2020-10-05