
G3VM-61QV3H(TR05) | |
|---|---|
DigiKey Part Number | 39-G3VM-61QV3H(TR05)TR-ND - Tape & Reel (TR) 39-G3VM-61QV3H(TR05)CT-ND - Cut Tape (CT) 39-G3VM-61QV3H(TR05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-61QV3H(TR05) |
Description | HIGH TEMP VOLTAGE DRIVEN SSR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-LDFN |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-61QV3H(TR05) Models |
Category | Output Type AC, DC |
Mfr | Voltage - Input 1.2VDC |
Series | Voltage - Load 0 V ~ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Load Current 1 A |
Part Status Active | On-State Resistance (Max) 300 mOhms |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 125°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package S-VSON4 (2x1.45) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,87000 zł | 61,87 zł |
| 10 | 55,11500 zł | 551,15 zł |
| 25 | 52,63120 zł | 1 315,78 zł |
| 50 | 50,82500 zł | 2 541,25 zł |
| 100 | 49,07910 zł | 4 907,91 zł |
| 250 | 46,86136 zł | 11 715,34 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 45,24960 zł | 22 624,80 zł |
| Unit Price without VAT: | 61,87000 zł |
|---|---|
| Unit Price with VAT: | 76,10010 zł |

