Wire Termination Pins and Receptacles

Mill-Max wire termination products are supported by 20 AWG, 16 AWG, or 14 AWG wires

Image of Mill-Max's Wire Termination Pins and ReceptaclesMill-Max is expanding its line of wire termination products by introducing six pins and receptacles, three mated pairs, which facilitate the wire attachment process. Each features a solder cup for easy and efficient soldering and is precision-machined to provide the consistent and reliable interconnections expected of Mill-Max products.

These mated pairs of pins and receptacles are ideal for use in cable and wire harness applications and, as they all incorporate press-fit features on the barrels, are perfect for assembling into connector configurations per specification. Each pair is designed to support either 20 AWG, 16 AWG, or 14 AWG wires (see table below). The receptacles are a two-piece construction with a precision-machined outer shell and stamped beryllium copper internal contact. Like all Mill-Max receptacles, they are capable of multiple insertion and extraction cycles and are rated to carry current matching that of the wire sizes the solder cups are designed to accept. The table below provides details of the pin size, wire accommodation size, current rating, and the Mill-Max part numbers of the mating pairs. The pins and receptacle shells are plated in pure tin, matte finish, ready to accept solder. The receptacle inner contact is gold-plated 30 micro inches for durability and conductivity. Other plating options are available upon request.

Wire Accommodation Size Maximum (AWG) Male Pin Part Number Male Pin Size Ø Receptacle Part Number Receptacle Current Rating (Amps) at 10°C Temperature Rise
20 1140-0-01-80-00-00-03-0 .040" 0740-0-18-80-34-27-10-0 8
16 1160-0-01-80-00-00-03-0 .060" 0760-0-18-80-13-27-10-0 11.2
14 1178-0-01-80-00-00-03-0 .078" 0778-0-18-80-07-27-10-0 15

Wire Termination Pins and Receptacles

ImageManufacturer Part NumberDescriptionPin Size - Above FlangePin Size - Below FlangeAvailable QuantityPriceView Details
CONN PC PIN CIRC .040DIA TIN1140-0-01-80-00-00-03-0CONN PC PIN CIRC .040DIA TIN0.040" (1.02mm) Dia-4652 - Immediate$0.66View Details
CONN PC PIN CIRC .060DIA TIN1160-0-01-80-00-00-03-0CONN PC PIN CIRC .060DIA TIN0.060" (1.52mm) Dia-4996 - Immediate$1.14View Details
CONN PC PIN CIRC .078DIA TIN1178-0-01-80-00-00-03-0CONN PC PIN CIRC .078DIA TIN0.078" (1.98mm) Dia-3569 - Immediate$1.76View Details
CONN PIN RCPT .032-.046 PRESSFIT0740-0-18-80-34-27-10-0CONN PIN RCPT .032-.046 PRESSFIT0.425" (10.80mm)0.032" ~ 0.046" (0.81mm ~ 1.17mm)4252 - Immediate$2.60View Details
CONN PIN RCPT .048-.064 PRESSFIT0760-0-18-80-13-27-10-0CONN PIN RCPT .048-.064 PRESSFIT0.520" (13.21mm)0.048" ~ 0.064" (1.22mm ~ 1.63mm)5541 - Immediate$3.71View Details
CONN PIN RCPT .065-.082 PRESSFIT0778-0-18-80-07-27-10-0CONN PIN RCPT .065-.082 PRESSFIT0.585" (14.86mm)0.065" ~ 0.082" (1.65mm ~ 2.08mm)155 - Immediate$5.28View Details
Published: 2015-11-23