PC Pin Terminal Connector Through Hole Tin 0.060" (1.52mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1160-0-01-80-00-00-03-0

DigiKey Part Number
ED1467-ND
Manufacturer
Manufacturer Product Number
1160-0-01-80-00-00-03-0
Description
CONN PC PIN CIRC .060DIA TIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Tin 0.060" (1.52mm) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Diameter
0.090" (2.29mm)
Manufacturer
Mill-Max Manufacturing Corp.
Mounting Hole Diameter
0.080" (2.03mm)
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Press-Fit
Part Status
Active
Insulation
Non-Insulated
Terminal Type
PC Pin
Contact Material
Brass Alloy
Terminal Style
Wire
Contact Finish
Tin
Pin Size - Above Flange
0.060" (1.52mm) Dia
Contact Finish Thickness
200.0µin (5.08µm)
Length - Above Flange
0.315" (8.00mm)
Base Product Number
Length - Overall
0.590" (14.99mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 995
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
11,15000 zł1,15 zł
100,97700 zł9,77 zł
250,91480 zł22,87 zł
500,87120 zł43,56 zł
1000,82980 zł82,98 zł
2500,77764 zł194,41 zł
5000,74042 zł370,21 zł
1 0000,70505 zł705,05 zł
2 5000,66086 zł1 652,15 zł
Manufacturers Standard Package
Unit Price without VAT:1,15000 zł
Unit Price with VAT:1,41450 zł