Intrinsically Safe 30 V SMD Fuses - 308 Series

Littelfuse's encapsulated fuse is designed for operation in hazardous area applications

Image of Littelfuse's Intrinsically Safe 30V SMD Fuses - 308 SeriesLittelfuse is offering a surface-mountable encapsulated fuse certified to comply with intrinsically safe component standards like ATEX, IECEx, and UL recognition for global certification. Meeting these standards allows the fuse to be used in hazardous locations where flammable fumes are generated from oil, gas, mining, chemical, pharmaceutical, and process industries. All amperage ratings meet the stringent safety requirements with a voltage rating of up to 30 V.

Resources

Features
  • Encapsulated and sealed (0.7 mm minimum)
  • Global hazardous location certification
  • Designed for operation in hazardous area applications requiring 30 V peak
Applications
  • Lighting
  • Flow/gas meters
  • Motor controllers
  • Sensors

Intrinsically Safe 30 V SMD Fuses - 308 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FUSE BRD MNT 1.5A 24VAC/30VDC030801.5URFUSE BRD MNT 1.5A 24VAC/30VDC131 - Immediate$17.99View Details
FUSE BRD MNT 250MA 24VAC/30VDC0308.250URFUSE BRD MNT 250MA 24VAC/30VDC12086 - Immediate$19.96View Details
FUSE BRD MNT 750MA 24VAC/30VDC0308.750URFUSE BRD MNT 750MA 24VAC/30VDC7000 - Immediate$19.96View Details
FUSE BRD MNT 500MA 24VAC/30VDC0308.500URFUSE BRD MNT 500MA 24VAC/30VDC558 - Immediate$19.96View Details
FUSE BRD MNT 1A 24VAC/30VDC 2SMD0308001.URFUSE BRD MNT 1A 24VAC/30VDC 2SMD3458 - Immediate$17.99View Details
FUSE BRD MNT 1.25A 24VAC/30VDC03081.25URFUSE BRD MNT 1.25A 24VAC/30VDC1968 - Immediate
10000 - Factory Stock
$17.99View Details
FUSE BRD MNT 375MA 24VAC/30VDC0308.375URFUSE BRD MNT 375MA 24VAC/30VDC6374 - Immediate$19.96View Details
Published: 2020-03-03