JT21CT/JT22CT Series Crystal Oscillator

Jauch Quartz's crystal oscillators are ideally suited for wireless and various other applications

Image of Jauch Quartz’s JT21CT/JT22CT Series Crystal OscillatorJauch Quartz's JT21CT and JT22CT series temperature-compensated quartz crystal oscillators (TCXO) are ideally suited to wireless and various other applications in the telecommunications, industrial, and consumer sectors. These TCXOs provide a rail-to-rail (H)CMOS-compatible output and are available in 2016 and 2520 package sizes.

The JT21CT and JT22CT series feature a wide operating temperature range of -40°C ~ +105°C, excellent phase noise, and a standby function allowing low standby current.

Features
  • JT21CT package size: 2016
  • JT22CT package size: 2520
  • Frequency range: 13.0 MHz ~ 52.0 MHz
  • Frequency tolerance at +25°C: ±2.0 ppm (incl. 2x reflow)
  • Current consumption: 5.0 mA (<26.0 MHz) / 7.0 mA (<52.0 MHz)
  • Supply voltage VDC: 1.8 V / 2.5 V / 2.8 V / 3.0 V / 3.3 V (±5%)
  • Operating temperature range: -40°C ~ +105°C
  • Storage temperature range: -40°C ~ +105°C
  • Output rise and fall time: 5.0 ns max. (10% <-> 90% of VDC)
  • Output load max.: 15 pF
  • Output current max.: 0.4 mA
  • Symmetry at 0.5 x VDC: 45% ~ 55% max.
  • Start-up time max.: 3 ms
  • Standby current max. 10 µA
  • 100% lead-free, RoHS and REACH compliant
Applications
  • Wireless IoT
  • Bluetooth® LE
  • Zigbee®
  • ISM
  • IEEE802
  • Telecommunications
  • Industrial
  • Consumer applications

JT21CT Series Crystal Oscillator

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
OSC TCXO 32MHZ 3.3V HCMOS SMDO 32,0-JT21CT-A-P-3,3-LFOSC TCXO 32MHZ 3.3V HCMOS SMD2363 - Immediate$8.15View Details
OSC TCXO 40MHZ 3.3V HCMOS SMDO 40,0-JT21CT-A-P-3,3-LFOSC TCXO 40MHZ 3.3V HCMOS SMD2895 - Immediate$8.15View Details
OSC TCXO 20MHZ 1.8V HCMOS SMDO 20,0-JT21CT-A-P-1,8-LFOSC TCXO 20MHZ 1.8V HCMOS SMD2985 - Immediate$8.15View Details
OSC TCXO 26MHZ 3.3V HCMOS SMDO 26,0-JT21CT-A-P-3,3-LFOSC TCXO 26MHZ 3.3V HCMOS SMD3000 - Immediate$8.15View Details
OSC TCXO 25MHZ 3.3V HCMOS SMDO 25,0-JT21CT-A-P-3,3-LFOSC TCXO 25MHZ 3.3V HCMOS SMD2198 - Immediate$8.15View Details
OSC TCXO 32MHZ 1.8V HCMOS SMDO 32,0-JT21CT-A-P-1,8-LFOSC TCXO 32MHZ 1.8V HCMOS SMD2990 - Immediate$8.15View Details
OSC TCXO 38.40MHZ 1.8V HCMOS SMDO 38,40-JT21CT-A-P-1,8-LFOSC TCXO 38.40MHZ 1.8V HCMOS SMD1374 - Immediate$8.15View Details
OSC TCXO 25MHZ 1.8V HCMOS SMDO 25,0-JT21CT-A-P-1,8-LFOSC TCXO 25MHZ 1.8V HCMOS SMD1483 - Immediate$8.15View Details
OSC TCXO 48MHZ 3.3V HCMOS SMDO 48,0-JT21CT-A-P-3,3-LFOSC TCXO 48MHZ 3.3V HCMOS SMD2602 - Immediate$8.15View Details
OSC TCXO 48MHZ 1.8V HCMOS SMDO 48,0-JT21CT-A-P-1,8-LFOSC TCXO 48MHZ 1.8V HCMOS SMD3985 - Immediate$8.15View Details

JT22CT Series Crystal Oscillator

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
OSC TCXO 25MHZ 3.3V HCMOS SMDO 25,0-JT22CT-A-P-3,3-LFOSC TCXO 25MHZ 3.3V HCMOS SMD1367 - Immediate$8.15View Details
OSC TCXO 40MHZ 3.3V HCMOS SMDO 40,0-JT22CT-A-P-3,3-LFOSC TCXO 40MHZ 3.3V HCMOS SMD2925 - Immediate$8.15View Details
OSC TCXO 48MHZ 3.3V HCMOS SMDO 48,0-JT22CT-A-P-3,3-LFOSC TCXO 48MHZ 3.3V HCMOS SMD2280 - Immediate$8.15View Details
OSC TCXO 32MHZ 3.3V HCMOS SMDO 32,0-JT22CT-A-P-3,3-LFOSC TCXO 32MHZ 3.3V HCMOS SMD2913 - Immediate$8.15View Details
OSC TCXO 32MHZ 1.8V HCMOS SMDO 32,0-JT22CT-A-P-1,8-LFOSC TCXO 32MHZ 1.8V HCMOS SMD3000 - Immediate$8.15View Details
OSC TCXO 38.40MHZ 3.3V HCMOS SMDO 38,40-JT22CT-A-P-3,3-LFOSC TCXO 38.40MHZ 3.3V HCMOS SMD1932 - Immediate$8.15View Details
OSC TCXO 26MHZ 1.8V HCMOS SMDO 26,0-JT22CT-A-P-1,8-LFOSC TCXO 26MHZ 1.8V HCMOS SMD3000 - Immediate$8.15View Details
OSC TCXO 40MHZ 1.8V HCMOS SMDO 40,0-JT22CT-A-P-1,8-LFOSC TCXO 40MHZ 1.8V HCMOS SMD3000 - Immediate$8.15View Details
OSC TCXO 38.40MHZ 1.8V HCMOS SMDO 38,40-JT22CT-A-P-1,8-LFOSC TCXO 38.40MHZ 1.8V HCMOS SMD2880 - Immediate$8.15View Details
OSC TCXO 25MHZ 1.8V HCMOS SMDO 25,0-JT22CT-A-P-1,8-LFOSC TCXO 25MHZ 1.8V HCMOS SMD2966 - Immediate$8.15View Details
Published: 2024-07-09