32 MHz TCXO HCMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O 32,0-JT22CT-A-P-1,8-LF

DigiKey Part Number
1908-O32,0-JT22CT-A-P-1,8-LFTR-ND - Tape & Reel (TR)
1908-O32,0-JT22CT-A-P-1,8-LFCT-ND - Cut Tape (CT)
1908-O32,0-JT22CT-A-P-1,8-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
O 32,0-JT22CT-A-P-1,8-LF
Description
OSC TCXO 32MHZ 1.8V HCMOS SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
32 MHz TCXO HCMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V
Mfr
Frequency Stability
±2.5ppm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
7mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency
Height - Seated (Max)
0.035" (0.90mm)
Function
Standby (Power Down)
Current - Supply (Disable) (Max)
10µA
Output
HCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,15000 zł8,15 zł
107,07400 zł70,74 zł
256,68880 zł167,22 zł
506,41240 zł320,62 zł
1006,14740 zł614,74 zł
2505,81380 zł1 453,45 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5005,57350 zł2 786,75 zł
1 0005,34336 zł5 343,36 zł
1 5005,21327 zł7 819,90 zł
2 5005,05392 zł12 634,80 zł
3 5004,95168 zł17 330,88 zł
5 0004,84565 zł24 228,25 zł
Manufacturers Standard Package
Unit Price without VAT:8,15000 zł
Unit Price with VAT:10,02450 zł