ACDRS_S Series Single Output DIN Rail AC/DC Industrial Power Supplies
GAPTEC Electronic's isolated and regulated AC/DC DIN rail series is available in 30 W, 60 W, 100 W, and 150 W
GAPTEC's ACDRS_SC series features lightweight AC/DC converters that offer space savings and compact design and are ideal for applications such as industrial control equipment machinery and all kinds of applications in harsh environments. The series is a cost-effective, energy efficient solution for standard DIN rail mounting and meets IEC/EN61000-4, CISPR32, EN55032, UL/EN/IEC62368, IEC/EN60335, IEC61558, and UL61010 standards.
- Universal 85 VAC to 264 VAC (277 VAC available) or 120 VDC to 70 VDC input voltage
- Accepts AC or DC input (dual-use of same terminal)
- Operating ambient temperature range: -30°C to +70°C
- Up to 4,000 VAC isolation
- High efficiency and high reliability
- Output short-circuit protection
- Low standby power consumption, low ripple, and low noise
ACDRS_S Series AC/DC Power Supplies
| Image | Manufacturer Part Number | Description | Voltage - Output 2 | Voltage - Isolation | Applications | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 60ACDRS_12S | AC/DC DIN RAIL SUPPLY 12V 54W | - | 4 kV | ITE (Commercial) | 49 - Immediate | $85.07 | View Details |
![]() | ![]() | 100ACDRS_48S | AC/DC DIN RAIL SUPPLY 48V 101W | - | 4 kV | ITE (Commercial) | 44 - Immediate | $122.12 | View Details |
![]() | ![]() | 60ACDRS_15S | AC/DC DIN RAIL SUPPLY 15V 60W | - | 4 kV | ITE (Commercial) | 49 - Immediate | $85.07 | View Details |
![]() | ![]() | 30ACDRS_48S | AC/DC DIN RAIL SUPPLY 48V 36W | - | 4 kV | ITE (Commercial) | 49 - Immediate | $71.71 | View Details |
![]() | ![]() | 60ACDRS_24S | AC/DC DIN RAIL SUPPLY 24V 60W | - | 4 kV | ITE (Commercial) | 0 - Immediate | $75.26 | View Details |
![]() | ![]() | 60ACDRS_48S | AC/DC DIN RAIL SUPPLY 48V 60W | - | 4 kV | ITE (Commercial) | 6 - Immediate | $85.07 | View Details |
![]() | ![]() | 60ACDRS_05S | AC/DC DIN RAIL SUPPLY 5V 33W | - | 4 kV | ITE (Commercial) | 45 - Immediate | $85.07 | View Details |
![]() | ![]() | 150ACDRS_12S | AC/DC DIN RAIL SUPPLY 12V 136W | - | 4 kV | Household Appliances, ITE (Commercial) | 24 - Immediate | $147.76 | View Details |
![]() | ![]() | 150ACDRS_48S | AC/DC DIN RAIL SUPPLY 48V 154W | - | 4 kV | Household Appliances, ITE (Commercial) | 50 - Immediate | $150.74 | View Details |
![]() | ![]() | 30ACDRS_12S | AC/DC DIN RAIL SUPPLY 12V 24W | - | 4 kV | ITE (Commercial) | 42 - Immediate | $71.71 | View Details |
![]() | ![]() | 100ACDRS_24S | AC/DC DIN RAIL SUPPLY 24V 101W | - | 4 kV | ITE (Commercial) | 32 - Immediate | $122.12 | View Details |
![]() | ![]() | 30ACDRS_15S | AC/DC DIN RAIL SUPPLY 15V 30W | - | 4 kV | ITE (Commercial) | 48 - Immediate | $71.71 | View Details |
![]() | ![]() | 30ACDRS_05S | AC/DC DIN RAIL SUPPLY 5V 15W | - | 4 kV | ITE (Commercial) | 46 - Immediate | $71.71 | View Details |
![]() | ![]() | 30ACDRS_24S | AC/DC DIN RAIL SUPPLY 24V 36W | - | 4 kV | ITE (Commercial) | 42 - Immediate | $71.71 | View Details |
![]() | ![]() | 100ACDRS_15S | AC/DC DIN RAIL SUPPLY 15V 98W | - | 4 kV | ITE (Commercial) | 50 - Immediate | $122.12 | View Details |
![]() | ![]() | 150ACDRS_15S | AC/DC DIN RAIL SUPPLY 15V 143W | - | 4 kV | Household Appliances, ITE (Commercial) | 39 - Immediate | $147.76 | View Details |
![]() | ![]() | 100ACDRS_12S | AC/DC DIN RAIL SUPPLY 12V 90W | - | 4 kV | ITE (Commercial) | 30 - Immediate | $119.75 | View Details |
![]() | ![]() | 150ACDRS_24S | AC/DC DIN RAIL SUPPLY 24V 150W | - | 4 kV | Household Appliances, ITE (Commercial) | 29 - Immediate | $150.74 | View Details |
![]() | ![]() | 75ACDRH_48S | AC/DC DIN RAIL SUPPLY 48V 75W | - | 3 kV | - | 50 - Immediate | $102.80 | View Details |
![]() | ![]() | 75ACDRH_24S | AC/DC DIN RAIL SUPPLY 24V 75W | - | 3 kV | - | 34 - Immediate | $100.79 | View Details |