AC or DC DIN Rail Power Supply 1 Output 12V 11.3A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150ACDRS_12S

DigiKey Part Number
3182-150ACDRS_12S-ND
Manufacturer
Manufacturer Product Number
150ACDRS_12S
Description
AC/DC DIN RAIL SUPPLY 12V 136W
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 12V 11.3A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GAPTEC Electronic
Series
Packaging
Retail Package
Part Status
Obsolete
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
DC Voltage - Input (Min)
120V
DC Voltage - Input (Max)
370V
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
11.3A
Power (Watts)
136W
Voltage - Isolation
4 kV
Applications
Household Appliances, ITE (Commercial)
Efficiency
89%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Size / Dimension
2.28" L x 4.13" W x 3.51" H (58.0mm x 105.0mm x 89.1mm)
Approval Agency
-
Standard Number
60335-1; 62368-1
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in PLN
Retail Package
QuantityUnit PriceExt Price
1147,76000 zł147,76 zł
10129,88600 zł1 298,86 zł
Manufacturers Standard Package
Unit Price without VAT:147,76000 zł
Unit Price with VAT:181,74480 zł