QPL Attenuators
Cinch's Midwest Microwave's qualified and tested MIL-DTL-3933 attenuators
Cinch Connectivity Solutions' Midwest Microwave product line of Qualified Parts List (QPL) attenuators are qualified, manufactured, and tested to the strict requirements of the MIL-DTL-M3933 product specification. Our QPL line of M3933/16, /17, and /25 SMA and TNC attenuators are ruggedly constructed to meet your performance needs in the harshest of military environments.
These attenuators are available in both non-screened and screened versions, and are 100% tested to M3933 requirements. They are designed for harsh environment and military applications, and have DC to 18 GHz performance.
QPL Attenuators
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | M3933/25-74N | RF ATTENUATOR 8DB SMA MODULE | 0 - Immediate | $1,115.10 | View Details |
![]() | ![]() | M3933/25-62N | RF ATTENUATOR 2DB SMA MODULE | 9 - Immediate | $1,260.94 | View Details |
![]() | ![]() | M3933/25-70N | RF ATTENUATOR 6DB SMA MODULE | 0 - Immediate | $1,265.27 | View Details |
![]() | ![]() | M3933/25-78N | RF ATTENUATOR 10DB SMA MODULE | 0 - Immediate | $1,265.27 | View Details |
![]() | ![]() | M3933/25-68N | RF ATTENUATOR 5DB SMA MODULE | 1 - Immediate | $1,265.27 | View Details |
![]() | ![]() | M3933/25-76N | RF ATTENUATOR 9DB SMA MODULE | 5 - Immediate | $1,265.27 | View Details |
![]() | ![]() | M3933/16-05N | RF ATTENUATOR 1DB SMA MODULE | 0 - Immediate | $786.29 | View Details |
![]() | ![]() | M3933/16-02N | RF ATTENUATOR 6DB SMA MODULE | 0 - Immediate | $1,200.23 | View Details |
![]() | ![]() | M3933/16-03N | RF ATTENUATOR 10DB SMA MODULE | 8 - Immediate | $1,361.86 | View Details |
![]() | ![]() | M3933/16-04N | RF ATTENUATOR 20DB SMA MODULE | 8 - Immediate | $1,191.46 | View Details |