
M3933/16-02N | |
|---|---|
DigiKey Part Number | 116-M3933/16-02N-ND |
Manufacturer | |
Manufacturer Product Number | M3933/16-02N |
Description | RF ATTENUATOR 6DB SMA MODULE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 18 GHz SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Cinch Connectivity Solutions Midwest Microwave | Grade Military |
Packaging Bag | Qualification MIL-DTL-M3933 |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 6dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 1 351,93667 zł | 8 111,62 zł |
| Unit Price without VAT: | 1 351,93667 zł |
|---|---|
| Unit Price with VAT: | 1 662,88210 zł |

