CSM-8M Series Compact SMD Crystals
ECS’ compact surface mount crystals have an extended temperature range and a frequency range of 6 MHz to 42 MHz
ECS’ CSM-8M compact 7.0 mm x 5.0 mm 4-pad surface mount crystals have a frequency range of 6 MHz to 42 MHz. The CSM-8M offers tight tolerance and stability options of ±10 ppm with an extended temperature range of -55°C to +125°C. The standard part provides a 20 pF load capacitance and operating temperature of -10°C to 70°C. These electronic components are ideal for mobile devices, microprocessors, test equipment, and additional IoT applications.
- 7.0 mm x 5.0 mm x 1.3 mm footprint
- Extended temperature range
- Frequency range: 6 MHz ~ 42 MHz
- Tight stability option of ±10 ppm
- Tight tolerance option of ±10 ppm
- Load capacitance 20 pF
- RoHS 3 and REACH compliant
- IoT
- Low-speed USB devices
- Industrial
- Microprocessors
- Test equipment
CSM-8M Series Compact SMD Crystals
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ECS-060-18-20BM-JEN-TR | CRYSTAL 6.0000MHZ 18PF SMD | 4446 - Immediate | $5.25 | View Details |
![]() | ![]() | ECS-120-20-20BM-TR | CRYSTAL 12.0000MHZ 20PF SMD | 0 - Immediate | $2.99 | View Details |
![]() | ![]() | ECS-98.3-20-20BM-TR | CRYSTAL 9.8304MHZ 20PF SMD | 0 - Immediate | $3.71 | View Details |
![]() | ![]() | ECS-200-20-20BM-DP | CRYSTAL 20.0000MHZ 20PF SMD | 10762 - Immediate | $5.98 | View Details |
![]() | ![]() | ECS-250-18-20BM-JEN-TR | CRYSTAL 25.0000MHZ 18PF SMD | 52550 - Immediate | $4.70 | View Details |
![]() | ![]() | ECS-073-18-20BM-JEN-TR | CRYSTAL 7.3728MHZ 18PF SMD | 12539 - Immediate | $5.25 | View Details |
![]() | ![]() | ECS-080-18-20BM-JEN-TR | CRYSTAL 8.0000MHZ 18PF SMD | 112172 - Immediate | $5.10 | View Details |
![]() | ![]() | ECS-120-18-20BM-JEM-TR | CRYSTAL 12.000 MHZ 18 PF SMD | 1795 - Immediate | $3.85 | View Details |
![]() | ![]() | ECS-073-18-20BM-JEM-TR | CRYSTAL 7.3728 MHZ 18 PF SMD | 2743 - Immediate | $3.85 | View Details |
![]() | ![]() | ECS-060-18-20BM-JEM-TR | CRYSTAL 6.000 MHZ 18 PF SMD | 616 - Immediate | $3.85 | View Details |
![]() | ![]() | ECS-080-18-20BM-JEM-TR | CRYSTAL 8.000 MHZ 18 PF SMD | 1866 - Immediate | $3.85 | View Details |