0603 Fast Acting Automotive Grade Fuses – CC06FA Series

Eaton’s CC06FA series fuses with an AEC-Q200 qualified ceramic and glass construction are designed for automotive applications

Image of Eaton's 0603 Fast Action Automotive Grade Fuses – CC06FA SeriesEaton’s CC06FA series fast acting automotive-grade fuses with an SMD 0603 package size have a compact design that optimizes board space layout and are compatible with reflow and wave soldering processes. They have performance characteristics such as rapid interruption of excessive current with high breaking capacity up to 63 V from a rugged AEC-Q200 qualified ceramic and glass construction, designed specifically for automotive applications.

Additional Resources:

Features
  • AEC-Q200 qualified
  • 0603 (1608 metric) compact design utilizes less board space
  • Rapid interruption of excessive current
  • Compatible with reflow and wave solder
  • Rugged ceramic and glass construction
  • Excellent environmental integrity
  • One time positive disconnect
  • High breaking capacity up to 63 V
Applications
  • Automotive
    • Battery management systems (BMS)
    • Central body control modules
    • Doors, window lifts, and seat controls
    • Digital instrument clusters
    • In-vehicle infotainment (IVI) and navigation
    • Electric pumps, motor controls, and auxiliaries
    • Powertrain control module (PCU)/engine control unit (ECU)
    • Transmission control unit (TCU)

0603 Fast Action Automotive Grade Fuses – CC06FA Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FUSE BOARD MOUNT 1A 63VDC 0603CC06FA1A-TRFUSE BOARD MOUNT 1A 63VDC 06030 - Immediate$1.36View Details
FUSE BOARD MNT 500MA 63VDC 0603CC06FA500MA-TRFUSE BOARD MNT 500MA 63VDC 060311369 - Immediate$1.26View Details
FUSE BOARD MNT 1.25A 63VDC 0603CC06FA1.25A-TRFUSE BOARD MNT 1.25A 63VDC 0603159 - Immediate$1.18View Details
FUSE BOARD MNT 750MA 63VDC 0603CC06FA750MA-TRFUSE BOARD MNT 750MA 63VDC 06035000 - Immediate$1.29View Details
FUSE BOARD MOUNT 1.5A 63VDC 0603CC06FA1.5A-TRFUSE BOARD MOUNT 1.5A 63VDC 06035 - Immediate$1.29View Details
Published: 2020-06-23