



CC06FA750MA-TR | |
|---|---|
DigiKey Part Number | 283-CC06FA750MA-TR-ND - Tape & Reel (TR) 283-CC06FA750MA-TRCT-ND - Cut Tape (CT) 283-CC06FA750MA-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC06FA750MA-TR |
Description | FUSE BOARD MNT 750MA 63VDC 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 750 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.003 |
Part Status Active | Approval Agency UR |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.82mm x 0.48mm) |
Current Rating (Amps) | DC Cold Resistance 0.51 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 zł | 1,29 zł |
| 5 | 1,07000 zł | 5,35 zł |
| 10 | 0,98700 zł | 9,87 zł |
| 50 | 0,81800 zł | 40,90 zł |
| 100 | 0,75480 zł | 75,48 zł |
| 250 | 0,67852 zł | 169,63 zł |
| 500 | 0,62602 zł | 313,01 zł |
| 1 000 | 0,57736 zł | 577,36 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,47780 zł | 2 389,00 zł |
| 10 000 | 0,44003 zł | 4 400,30 zł |
| 15 000 | 0,41920 zł | 6 288,00 zł |
| 25 000 | 0,39423 zł | 9 855,75 zł |
| 35 000 | 0,38107 zł | 13 337,45 zł |
| Unit Price without VAT: | 1,29000 zł |
|---|---|
| Unit Price with VAT: | 1,58670 zł |

