AP7368 Series Low-Noise LDO Regulator

Diodes' low dropout (LDO) regulators feature a selectable 0.5 A / 1 A output current that is optimized for portable applications

Image of Diodes' AP7368 Series Low-Noise LDO RegulatorsDiodes' AP7368 series LDO linear regulator offers a high PSRR of 80 dB and is optimized for applications that require low-noise voltage rails while occupying a very small space. For increased versatility, the device has a selectable maximum output current of 0.5 A or 1 A. This allows optimized designs for the required output loads which mitigate thermal or protection issues. The built-in current-foldback varies with the output current selection; 60 mA for low-current mode and 110 mA for high-current mode. This alleviates thermal-shutdown cycling during short-circuit fault conditions and helps protect the IC from damage.

The AP7368 has an active-high enable pin. Bringing this pin low disables the LDO and engages an active output-discharge circuit. This ensures that the system/rail always starts up in a known state. The AP7368 is available in the tiny X-DFN1612-8 (Type B) package, features an exposed thermal pad, and occupies a PCB area of 1.2 mm x 1.6 mm.

Features
  • High PSRR: 80 dB at 1 kHz for VOUT ≥1.8 V
    • Rejects line-based noise in audio, video, and RF subsystems
  • Ultra-low dropout voltage: 190 mV (VOUT = 3.3 V, IOUT = 1 A)
    • Maximizes the usable supply voltage range, particularly in battery-powered devices
  • 1.0% output accuracy range: -40°C to +85°C
    • Maintains accuracy under all conditions
  • Wide input voltage range: 1.7 V to 5.5 V
    • Supports standard rails and core-to-core LDO POL applications
  • Small footprint, low thermal impedance X1-DFN1612-8 package (JC = +15.4°C/W)
    • Suitable for high-power-density POL equipment
Applications
  • Cameras
  • RF suppliers
  • Wireless adapters
  • Smartphones and tablets
  • Portable media players

AP7368 Series Low-Noise LDO Regulators

ImageManufacturer Part NumberDescriptionOperating TemperatureAvailable QuantityPriceView Details
LDO CMOS HICURR X1-DFN1612-8 T&RAP7368D-18RS4-7LDO CMOS HICURR X1-DFN1612-8 T&R-40°C ~ 85°C (TA)4404 - Immediate$1.25View Details
LDO CMOS HICURR X1-DFN1612-8 T&RAP7368D-25RS4-7LDO CMOS HICURR X1-DFN1612-8 T&R-40°C ~ 85°C (TA)4534 - Immediate
225000 - Factory Stock
$1.25View Details
LDO CMOS HICURR X1-DFN1612-8 T&RAP7368D-12RS4-7LDO CMOS HICURR X1-DFN1612-8 T&R-40°C ~ 85°C (TA)4446 - Immediate
125000 - Factory Stock
$1.25View Details
Published: 2022-04-04