
AP7368D-25RS4-7 | |
|---|---|
DigiKey Part Number | 31-AP7368D-25RS4-7TR-ND - Tape & Reel (TR) 31-AP7368D-25RS4-7CT-ND - Cut Tape (CT) 31-AP7368D-25RS4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7368D-25RS4-7 |
Description | LDO CMOS HICURR X1-DFN1612-8 T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - LDO, Cameras, Wireless Devices Voltage Regulator IC 1 Output X1-DFN1612-8 (Type B) |
Datasheet | Datasheet |
EDA/CAD Models | AP7368D-25RS4-7 Models |
Category | Voltage - Output 2.5V |
Manufacturer Diodes Incorporated | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-XFDFN Exposed Pad |
Applications LDO, Cameras, Wireless Devices | Supplier Device Package X1-DFN1612-8 (Type B) |
Voltage - Input 1.7V ~ 5.5V | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 zł | 1,26 zł |
| 10 | 0,88000 zł | 8,80 zł |
| 25 | 0,78280 zł | 19,57 zł |
| 100 | 0,67510 zł | 67,51 zł |
| 250 | 0,62352 zł | 155,88 zł |
| 500 | 0,59248 zł | 296,24 zł |
| 1 000 | 0,56692 zł | 566,92 zł |
| 2 500 | 0,54554 zł | 1 363,85 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,52365 zł | 2 618,25 zł |
| 10 000 | 0,51026 zł | 5 102,60 zł |
| 15 000 | 0,50356 zł | 7 553,40 zł |
| 25 000 | 0,49613 zł | 12 403,25 zł |
| 35 000 | 0,49179 zł | 17 212,65 zł |
| 50 000 | 0,48762 zł | 24 381,00 zł |
| Unit Price without VAT: | 1,26000 zł |
|---|---|
| Unit Price with VAT: | 1,54980 zł |

