ESD Anti-Static Clear Tapes
Bertech ESD anti-static clear tapes are made from cellulose material and coated with solvent-based natural rubber adhesive
Bertech ESD anti-static clear tapes are made from 2 mil clear cellulose material. They are coated with a solvent-based natural rubber adhesive, which provides excellent tack and holding power. These tapes are available on a 3" core and are 72 yards long.
- Static generation of less than 250 V at 50% RH
- Static decay of less than 0.014 seconds
- Tensile strength of 25 lbs/in
- Adhesion to steel of 66 oz/in
- RoHS compliant
- General packaging in environments where static charge is an issue
- Used to seal packages, containers, or supplies in manufacturing
- Sealing conductive plastic bags that are commonly used for protecting static-sensitive components
ESD Anti-Static Clear Tapes
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ESDCT3C-1/4 | TAPE BOX SEALING CLR 1/4"X72YDS | 0 - Immediate 100 - Factory Stock | $23.37 | View Details |
![]() | ![]() | ESDCT3C-1/2 | TAPE BOX SEALING CLR 1/2"X72YDS | 0 - Immediate 100 - Factory Stock | $41.45 | View Details |
![]() | ![]() | ESDCT3C-3/4 | TAPE BOX SEALING CLR 3/4"X72YDS | 0 - Immediate 100 - Factory Stock | $51.76 | View Details |
![]() | ![]() | ESDCT3C-1 | TAPE BOX SEALING CLEAR 1"X72YDS | 0 - Immediate 100 - Factory Stock | $69.88 | View Details |
![]() | ![]() | ESDCT3C-2 | TAPE BOX SEALING CLEAR 2"X72YDS | 4 - Immediate 100 - Factory Stock | $122.38 | View Details |