
ESDCT3C-1 | |
|---|---|
DigiKey Part Number | 4393-ESDCT3C-1-ND |
Manufacturer | |
Manufacturer Product Number | ESDCT3C-1 |
Description | TAPE BOX SEALING CLEAR 1"X72YDS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Box Sealing Tape Rubber Adhesive Clear 1.00" (25.40mm) X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Box Sealing | |
Adhesive | Rubber | |
Backing, Carrier | Cellulose | |
Thickness | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 216' (66.0m) 72 yds | |
Color | Clear | |
Usage | Packaging, Sealing, Shipping | |
Temperature Range | 151°F (66°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,88000 zł | 69,88 zł |
| Unit Price without VAT: | 69,88000 zł |
|---|---|
| Unit Price with VAT: | 85,95240 zł |

