T4Z Series Medical Grade Solid Tantalum Capacitors

KYOCERA AVX’s T4Z HRC4000 medical grade series is designed for use in non-critical medical applications

Image of AVX's T4Z Series Medical Grade Solid Tantalum CapacitorsKYOCERA AVX’s T4Z series medical grade solid tantalum capacitors are based on the MIL-PRF55365 case sizes A-H. The T4Z HRC4000 medical grade series is designed for use in non-critical medical applications. Statistical screening is used resulting in DC leakage levels significantly lower than commercial solid tantalum capacitors.

These components are manufactured and tested in KYOCERA AVX’s high-reliability tantalum capacitor plant in Biddeford, Maine which is ISO 13485 certified. Reliability grading to implantable device standards and surge current testing options per MIL-PRF-55365 are available along with several plating options including tin/lead solder, 100% tin, or gold terminations.

To request a specific rating or for more information on HRC4000 testing details, please contact the factory.

Features
  • High-reliability tantalum
  • Capacitance range: 0.1 µF to 330 µF
  • Voltage range: 4 V to 50 V, ranges vary based on temperature
  • Temperature range: -55°C to +125°C
Applications
  • Medical devices for non-critical applications
    • Implantable, non-life-sustaining devices (implanted temporary cardiac monitor, insulin pumps)
    • External, life-sustaining devices (heart pump external controller)

T4Z Series Medical Grade Solid Tantalum Capacitors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CAP TANT 10UF 10% 10V 1505T4ZB106K010CRLB4900CAP TANT 10UF 10% 10V 1505308 - Immediate$34.29View Details
CAP TANT 10UF 10% 15V 1510T4ZD106K015CRLB4900CAP TANT 10UF 10% 15V 15101260 - Immediate$36.52View Details
CAP TANT 47UF 10% 15V 2711T4ZG476K015CRLB4900CAP TANT 47UF 10% 15V 27111212 - Immediate$55.55View Details
CAP TANT 10UF 10% 15V 2010T4ZE106K015CRLB4900CAP TANT 10UF 10% 15V 20101748 - Immediate$33.75View Details
CAP TANT 4.7UF 10% 10V 1505T4ZB475K010CRLB4900CAP TANT 4.7UF 10% 10V 15052448 - Immediate$31.81View Details
Published: 2018-11-02