Orders are typically delivered to Poland within 3 days depending on location.
Free delivery to Poland on orders of 200 zł or more. A delivery charge of 80 zł will be billed on all orders less than 200 zł.
UPS or FedEx freight pre-paid: DDP (Duty and customs paid by DigiKey)
DHL freight pre-paid: CPT (Duty, customs, and VAT due at time of delivery)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
![]()
![]()
![]()
![]()


More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
The RT4532 is a high-efficiency LED driver for backlight applications. An asynchronous boost converter with an internal Schottky diode and a current source driver are designed to support 6LED/channel with wide input voltage range from 2.5V to 5.5V.
This document explains the function and use of the RT4532 evaluation board (EVB) and provides information to enable operation and modification of the evaluation board and circuit to suit individual requirements.
Features:
Input Voltage Range : 2.5V to 5.5V
Internal Schottky Diode
Fast-speed mode I2C Compatible Interface
Drive Up to 6 WLEDs in 4 String
External PWM Brightness Control
550k/1.1MHz Switching Frequency
Built-in Internal Soft-Start
I2C Programmable 256 Steps Linear Current Regulation
Up to 85% Efficiency with Small Magnetics
Programmable 16V/24V OVP
Current Accuracy ±5% and Current Balance ±3%
UVLO, OVP, OCP, OTP Protection
Shutdown Current : < 1µA
Temperature Range : -40°C to 85°C
| Manufacturer | Richtek USA Inc. |
|---|---|
| Category | Lighting |
| Sub-Category | LED Drivers - DC In |
| Eval Board Part Number | EVB_RT4532WSC-ND |
| Eval Board Supplier | Richtek USA Inc. |
| Eval Board |
Board not Stocked
|
| Voltage In |
2.5 ~ 5.5 V
|
| Topology |
Step Up
|
| Current Out |
20 mA/40 mA
|
| Voltage Out (Max) |
17 V
|
| Outputs and Type |
2 Isolated
|
| Efficiency @ Conditions |
>80%, 2.5 ~ 5.5V in, 18V @ 20 mA
>88%, 3.5 ~ 5.5V in, 18V @ 20 mA |
| Features |
I²C Interface
Over Current Protection Over Voltage Protection Soft Start Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
1.1 MHz
|
| Component Count + Extras |
3 + 41
|
| Design Author |
Richtek USA Inc.
|
| Application / Target Market |
Cell Phones
Digital Cameras Portable Devices |
| Main I.C. Base Part |
RT4532
|
| Date Created By Author | 2015-08 |
| Date Added To Library | 2024-09 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox