Design contains obsolete parts

RDK-271: 130mA @ 35V Max, 85 ~ 135VAC in

Summary

This document is an engineering report describing a non-isolated LED driver (power supply) utilizing a LNK458KG from the LinkSwitch-PL family of devices. The RD-271 provides a single constant current output of 130 mA over an LED string voltage of 35 V.

The board was optimized to operate over the low AC input voltage range (85 VAC to 135 VAC, 47 Hz to 63 Hz). LinkSwitch-PL based designs provide a high power factor (>0.9) meeting current international requirements.

The form factor of the board was chosen to meet the requirements for standard pear shaped (E17) LED replacement lamps. The output is non-isolated and requires the mechanical design of the enclosure to isolate the output of the supply and the LED load from the user.

The document contains the power supply specification, schematic, bill of materials, transformer documentation, printed circuit layout, and performance data.

Specifications

Manufacturer Power Integrations
Category Lighting
Sub-Category LED Drivers - AC / Offline
Eval Board Board not Stocked
AC Voltage 115 V
Outputs and Type 1 Non-Isolated
Current Out 130 mA
Voltage Out (Max) 35 V
Efficiency @ Conditions >85%, 98 ~ 135 VAC, 39 V LED
>85%, 90 ~ 135 VAC, 36 V LED
Features Current Limit (Adj. or Fixed)
Dimming Control
Frequency Jitter for EMI
Open Circuit Protection
Over Current Protection
Over Voltage Protection
Thermal Protection
Switching Frequency 29.6 ~ 122 kHz
Component Count + Extras 21 + 9
Design Author Power Integrations
Application / Target Market Lighting: LED Commercial Lighting
Lighting: LED Home Lighting
Voltage In 85 ~ 135 VAC
Power Factor >0.9
Standard(s) EN55015 B conducted EMI
IEC 1000-4-5
Main I.C. Base Part LNK458
Date Created By Author 2011-06
Date Added To Library 2014-09