Direct

0805B105K500CT | |
|---|---|
DigiKey Part Number | 1292-0805B105K500CTTR-ND - Tape & Reel (TR) 1292-0805B105K500CT-ND - Cut Tape (CT) 1292-0805B105K500CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805B105K500CT |
Description | CAP CER 1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B105K500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21B105KBFNNNG | Samsung Electro-Mechanics | 572 346 | 1276-6470-1-ND | 0,43000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,16200 zł | 1,62 zł |
| 50 | 0,11060 zł | 5,53 zł |
| 100 | 0,09480 zł | 9,48 zł |
| 500 | 0,06872 zł | 34,36 zł |
| 1 000 | 0,06065 zł | 60,65 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,05079 zł | 152,37 zł |
| 6 000 | 0,04597 zł | 275,82 zł |
| 9 000 | 0,04356 zł | 392,04 zł |
| 15 000 | 0,04089 zł | 613,35 zł |
| 21 000 | 0,03933 zł | 825,93 zł |
| 30 000 | 0,03784 zł | 1 135,20 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |


