
VEML7700-TR | |
|---|---|
DigiKey Part Number | VEML7700TR-ND - Tape & Reel (TR) VEML7700CT-ND - Cut Tape (CT) VEML7700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEML7700-TR |
Description | SENSOR OPT 545NMAMB 4 SMD J LEAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 545nm I2C 4-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | VEML7700-TR Models |
Category | Output Type I2C |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Supply 2.5V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Ambient | Package / Case 4-SMD, J-Lead |
Wavelength 545nm | Supplier Device Package 4-SMD |
Proximity Detection No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,60000 zł | 4,60 zł |
| 5 | 4,07200 zł | 20,36 zł |
| 10 | 3,87100 zł | 38,71 zł |
| 25 | 3,62960 zł | 90,74 zł |
| 50 | 3,46660 zł | 173,33 zł |
| 100 | 3,31680 zł | 331,68 zł |
| 500 | 3,01628 zł | 1 508,14 zł |
| 1 000 | 2,90449 zł | 2 904,49 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 300 | 2,78250 zł | 6 399,75 zł |
| 4 600 | 2,69022 zł | 12 375,01 zł |
| 6 900 | 2,63982 zł | 18 214,76 zł |
| 11 500 | 2,57987 zł | 29 668,51 zł |
| Unit Price without VAT: | 4,60000 zł |
|---|---|
| Unit Price with VAT: | 5,65800 zł |












