MFR Recommended
Upgrade
Similar
Similar

GSOT03C-E3-08 | |
|---|---|
DigiKey Part Number | GSOT03C-E3-08TR-ND - Tape & Reel (TR) GSOT03C-E3-08CT-ND - Cut Tape (CT) GSOT03C-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSOT03C-E3-08 |
Description | TVS DIODE 3.3VWM 12.3VC SOT23-3 |
Customer Reference | |
Detailed Description | 12.3V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | GSOT03C-E3-08 Models |
Category | Power - Peak Pulse 369W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 420pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12.3V | Base Product Number |
Current - Peak Pulse (10/1000µs) 30A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VGSOT03C-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-VGSOT03C-G3-08CT-ND | 1,97000 zł | MFR Recommended |
| CDSOT23-T03LC | Bourns Inc. | 8 420 | 118-CDSOT23-T03LCCT-ND | 3,23000 zł | Upgrade |
| CDSOT23-T03C | Bourns Inc. | 0 | CDSOT23-T03CCT-ND | 3,02000 zł | Similar |
| PESD3V3S2UT,215 | Nexperia USA Inc. | 0 | 1727-3831-1-ND | 1,51000 zł | Similar |








