


SN3257QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN3257QPWRQ1TR-ND - Tape & Reel (TR) 296-SN3257QPWRQ1CT-ND - Cut Tape (CT) 296-SN3257QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN3257QPWRQ1 |
Description | IC SWITCH SPDT X 1 5OHM 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 5Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN3257QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 5Ohm | |
Channel-to-Channel Matching (ΔRon) | 70mOhm | |
Voltage - Supply, Single (V+) | 1.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 35µs, 95ns | |
-3db Bandwidth | 1.2GHz | |
Charge Injection | 3.5pC | |
Channel Capacitance (CS(off), CD(off)) | 4pF, 4pF | |
Current - Leakage (IS(off)) (Max) | 900nA (Typ) | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 zł | 3,82 zł |
| 10 | 2,75500 zł | 27,55 zł |
| 25 | 2,48720 zł | 62,18 zł |
| 100 | 2,19330 zł | 219,33 zł |
| 250 | 2,05328 zł | 513,32 zł |
| 500 | 1,96862 zł | 984,31 zł |
| 1 000 | 1,89902 zł | 1 899,02 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,89695 zł | 3 793,90 zł |
| 4 000 | 1,84837 zł | 7 393,48 zł |
| 6 000 | 1,82405 zł | 10 944,30 zł |
| 10 000 | 1,79708 zł | 17 970,80 zł |
| 14 000 | 1,78133 zł | 24 938,62 zł |
| 20 000 | 1,76618 zł | 35 323,60 zł |
| Unit Price without VAT: | 3,82000 zł |
|---|---|
| Unit Price with VAT: | 4,69860 zł |







