


DRV8251ADDAR | |
|---|---|
DigiKey Part Number | 296-DRV8251ADDARTR-ND - Tape & Reel (TR) 296-DRV8251ADDARCT-ND - Cut Tape (CT) 296-DRV8251ADDARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8251ADDAR |
Description | 48-V, 3.5-A H BRIDGE MOTOR DRIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS PWM 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | DRV8251ADDAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | Printer | |
Current - Output | - | |
Voltage - Supply | 4.5V ~ 48V | |
Voltage - Load | 4.5V ~ 48V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,25000 zł | 8,25 zł |
| 10 | 6,10800 zł | 61,08 zł |
| 25 | 5,57440 zł | 139,36 zł |
| 100 | 4,98570 zł | 498,57 zł |
| 250 | 4,70540 zł | 1 176,35 zł |
| 500 | 4,53634 zł | 2 268,17 zł |
| 1 000 | 4,39716 zł | 4 397,16 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,35203 zł | 13 056,09 zł |
| 6 000 | 4,26540 zł | 25 592,40 zł |
| Unit Price without VAT: | 8,25000 zł |
|---|---|
| Unit Price with VAT: | 10,14750 zł |










