



5748676-4 | |
|---|---|
DigiKey Part Number | A34132-ND |
Manufacturer | |
Manufacturer Product Number | 5748676-4 |
Description | CONN BACKSHELL 37POS 180DEG SHLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 5748676-4 Models |
Category | Cable Exit 180° |
Manufacturer TE Connectivity AMP Connectors | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Metal, Zinc Alloy |
Part Status Active | Plating Nickel over Copper |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Grommets |
Number of Positions 37 | Features Mating Screws 4-40 |
Compatible Shell Size C | Color Silver |
Compatible D-Sub Size 37pos and HD62pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,60000 zł | 37,60 zł |
| 10 | 31,93700 zł | 319,37 zł |
| 25 | 29,93560 zł | 748,39 zł |
| 50 | 28,50600 zł | 1 425,30 zł |
| 100 | 27,14500 zł | 2 714,50 zł |
| 250 | 25,44640 zł | 6 361,60 zł |
| 500 | 24,23288 zł | 12 116,44 zł |
| 1 000 | 23,07750 zł | 23 077,50 zł |
| Unit Price without VAT: | 37,60000 zł |
|---|---|
| Unit Price with VAT: | 46,24800 zł |













