



5520258-3 | |
|---|---|
DigiKey Part Number | A31411-ND |
Manufacturer | |
Manufacturer Product Number | 5520258-3 |
Description | CONN MOD JACK 6P6C VERT UNSHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 5520258-3 Models |
Category | Shielding Unshielded |
Manufacturer TE Connectivity AMP Connectors | Ratings Cat3 |
Packaging Tray | Features Board Lock, Panel Stops |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Housing Material Polybutylene Terephthalate (PBT), Polyester |
Orientation Vertical | Operating Temperature -40°C ~ 85°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,47000 zł | 7,47 zł |
| 10 | 6,34500 zł | 63,45 zł |
| 25 | 5,94800 zł | 148,70 zł |
| 50 | 5,66340 zł | 283,17 zł |
| 132 | 5,28773 zł | 697,98 zł |
| 264 | 5,03515 zł | 1 329,28 zł |
| 528 | 4,79481 zł | 2 531,66 zł |
| 1 056 | 4,56599 zł | 4 821,69 zł |
| 2 508 | 4,29577 zł | 10 773,79 zł |
| Unit Price without VAT: | 7,47000 zł |
|---|---|
| Unit Price with VAT: | 9,18810 zł |











