
BZY55B12 RBG | |
|---|---|
DigiKey Part Number | 1801-BZY55B12RBGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZY55B12 RBG |
Description | DIODE ZENER 12V 500MW 805 |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±2% Surface Mount 0805 |
Datasheet | Datasheet |
EDA/CAD Models | BZY55B12 RBG Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 9.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package 0805 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 20 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZY55B12 | Taiwan Semiconductor Corporation | 0 | 1801-BZY55B12TR-ND | 0,15267 zł | Parametric Equivalent |


