Bipolar (BJT) Transistor PNP 45 V 1.5 A 1.25 W Through Hole SOT-32-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD136

DigiKey Part Number
497-14759-5-ND
Manufacturer
Manufacturer Product Number
BD136
Description
TRANS PNP 45V 1.5A SOT-32-3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 1.5 A 1.25 W Through Hole SOT-32-3
Datasheet
 Datasheet
EDA/CAD Models
BD136 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1.5 A
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
140 @ 150mA, 2V
Power - Max
1.25 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-225AA, TO-126-3
Supplier Device Package
SOT-32-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 430
Check for Additional Incoming Stock
All prices are in PLN
Tube
QuantityUnit PriceExt Price
12,64000 zł2,64 zł
501,19300 zł59,65 zł
1001,05030 zł105,03 zł
5000,79876 zł399,38 zł
1 0000,71765 zł717,65 zł
2 0000,64931 zł1 298,62 zł
5 0000,57532 zł2 876,60 zł
10 0000,52956 zł5 295,60 zł
50 0000,46359 zł23 179,50 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,64000 zł
Unit Price with VAT:3,24720 zł