
ACS108-8SA-TR | |
|---|---|
DigiKey Part Number | 497-13255-1-ND - Cut Tape (CT) 497-13255-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ACS108-8SA-TR |
Description | TRIAC SENS GATE 800V 0.45A TO92 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 450 mA Through Hole TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | ACS108-8SA-TR Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 13A, 13.7A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 10 mA |
Series | Current - Hold (Ih) (Max) 10 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Configuration Single |
Part Status Active | Operating Temperature -30°C ~ 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Through Hole |
Voltage - Off State 800 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Current - On State (It (RMS)) (Max) 450 mA | Supplier Device Package TO-92 |
Voltage - Gate Trigger (Vgt) (Max) 1 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 zł | 3,16 zł |
| 10 | 1,96100 zł | 19,61 zł |
| 100 | 1,27010 zł | 127,01 zł |
| 500 | 0,97168 zł | 485,84 zł |
| 1 000 | 0,87547 zł | 875,47 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,75669 zł | 1 513,38 zł |
| 4 000 | 0,69233 zł | 2 769,32 zł |
| Unit Price without VAT: | 3,16000 zł |
|---|---|
| Unit Price with VAT: | 3,88680 zł |


