
SC-3CCK020M | |
|---|---|
DigiKey Part Number | 380-SC-3CCK020M-ND |
Manufacturer | |
Manufacturer Product Number | SC-3CCK020M |
Description | USB 3.1 CABLE ASSEMBLY - TYPE C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 3.1 (USB 3.1 Gen4, E-Mark, Superspeed+) Cable C Male to C Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 3.1 (USB 3.1 Gen4, E-Mark, Superspeed+) | |
Transfer Rate | - | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,90000 zł | 74,90 zł |
| 10 | 63,64700 zł | 636,47 zł |
| 25 | 59,66200 zł | 1 491,55 zł |
| 50 | 56,81440 zł | 2 840,72 zł |
| 200 | 51,52365 zł | 10 304,73 zł |
| 400 | 49,06713 zł | 19 626,85 zł |
| 600 | 47,68558 zł | 28 611,35 zł |
| Unit Price without VAT: | 74,90000 zł |
|---|---|
| Unit Price with VAT: | 92,12700 zł |



