
RMCF0603FT11K0 | |
|---|---|
DigiKey Part Number | RMCF0603FT11K0TR-ND - Tape & Reel (TR) RMCF0603FT11K0CT-ND - Cut Tape (CT) RMCF0603FT11K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603FT11K0 |
Description | RES 11K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FT11K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,02200 zł | 0,22 zł |
| 25 | 0,02040 zł | 0,51 zł |
| 50 | 0,02120 zł | 1,06 zł |
| 100 | 0,01760 zł | 1,76 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,00770 zł | 38,50 zł |
| 10 000 | 0,00732 zł | 73,20 zł |
| 15 000 | 0,00728 zł | 109,20 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |


