- Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI-MB4002A

DigiKey Part Number
336-SI-MB4002A-ND
Manufacturer
Manufacturer Product Number
SI-MB4002A
Description
BRD4002A WIRELESS PRO MAINBOARD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
- Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Box
Part Status
Active
Type
-
Frequency
-
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
-
Note
-
RF Type
-
RF Frequency
-
Function
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 231
Check for Additional Incoming Stock
All prices are in PLN
Box
QuantityUnit PriceExt Price
1614,68000 zł614,68 zł
Manufacturers Standard Package
Unit Price without VAT:614,68000 zł
Unit Price with VAT:756,05640 zł