


SHT40-AD1B-R2 | |
|---|---|
DigiKey Part Number | 1649-SHT40-AD1B-R2TR-ND - Tape & Reel (TR) 1649-SHT40-AD1B-R2CT-ND - Cut Tape (CT) 1649-SHT40-AD1B-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHT40-AD1B-R2 |
Description | SENSOR HUMIDITY 100 RH SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±1.8% RH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SHT40-AD1B-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 16b | |
Accuracy | ±1.8% RH | |
Sensitivity | - | |
Voltage - Supply | 1.08V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | 4-WDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1.5x1.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,60000 zł | 6,60 zł |
| 5 | 5,86200 zł | 29,31 zł |
| 10 | 5,58700 zł | 55,87 zł |
| 25 | 5,25480 zł | 131,37 zł |
| 50 | 5,02800 zł | 251,40 zł |
| 100 | 4,82060 zł | 482,06 zł |
| 500 | 4,40392 zł | 2 201,96 zł |
| 1 000 | 4,24885 zł | 4 248,85 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,06343 zł | 10 158,58 zł |
| 5 000 | 3,93660 zł | 19 683,00 zł |
| 7 500 | 3,86734 zł | 29 005,05 zł |
| Unit Price without VAT: | 6,60000 zł |
|---|---|
| Unit Price with VAT: | 8,11800 zł |














