Monocrystalline Solar Cell 1 W 8.2 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

313070005

DigiKey Part Number
1597-1418-ND
Manufacturer
Manufacturer Product Number
313070005
Description
MONOCRYSTALIN SOLAR CELL 1W 8.2V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Monocrystalline Solar Cell 1 W 8.2 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Active
Power (Watts) - Max
1 W
Current @ Pmpp
170 mA
Voltage @ Pmpp
5.5 V
Type
Monocrystalline
Voltage - Open Circuit
8.2 V
Operating Temperature
-
Package / Case
Cells
Size / Dimension
3.940" L x 3.150" W (100.00mm x 80.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
144,17000 zł44,17 zł
Manufacturers Standard Package
Unit Price without VAT:44,17000 zł
Unit Price with VAT:54,32910 zł