
25PK100MEFC5X11 | |
|---|---|
DigiKey Part Number | 1189-1218-ND |
Manufacturer | |
Manufacturer Product Number | 25PK100MEFC5X11 |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 25PK100MEFC5X11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 185 mA @ 120 Hz | |
Ripple Current @ High Frequency | 222 mA @ 10 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 zł | 0,99 zł |
| 10 | 0,59800 zł | 5,98 zł |
| 50 | 0,43440 zł | 21,72 zł |
| 100 | 0,38150 zł | 38,15 zł |
| 500 | 0,29040 zł | 145,20 zł |
| 1 000 | 0,26152 zł | 261,52 zł |
| 3 000 | 0,22534 zł | 676,02 zł |
| 6 000 | 0,20737 zł | 1 244,22 zł |
| Unit Price without VAT: | 0,99000 zł |
|---|---|
| Unit Price with VAT: | 1,21770 zł |

