
SMLVN6RGB1W1 | |
|---|---|
DigiKey Part Number | 846-1187-2-ND - Tape & Reel (TR) 846-1187-1-ND - Cut Tape (CT) 846-1187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLVN6RGB1W1 |
Description | LED RGB DIFFUSED 1411 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 527nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3.3V Green, 3.3V Blue 6-SMD, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | SMLVN6RGB1W1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 3.3V Green, 3.3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 3.10mm L x 2.80mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,72000 zł | 5,72 zł |
| 10 | 4,07600 zł | 40,76 zł |
| 100 | 3,07230 zł | 307,23 zł |
| 500 | 2,62848 zł | 1 314,24 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,48358 zł | 2 483,58 zł |
| 2 000 | 2,36073 zł | 4 721,46 zł |
| 3 000 | 2,29779 zł | 6 893,37 zł |
| 5 000 | 2,22674 zł | 11 133,70 zł |
| 7 000 | 2,18449 zł | 15 291,43 zł |
| 10 000 | 2,14331 zł | 21 433,10 zł |
| Unit Price without VAT: | 5,72000 zł |
|---|---|
| Unit Price with VAT: | 7,03560 zł |











