
3200522 | |
|---|---|
DigiKey Part Number | 277-2193-ND |
Manufacturer | |
Manufacturer Product Number | 3200522 |
Description | CONN FERRULE DIN/W TYP 14AWG BLU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector DIN, W 14 AWG (2.50mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | 3200522 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN, W | |
Size | 14 AWG (2.50mm²) | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 zł | 0,70 zł |
| Unit Price without VAT: | 0,70000 zł |
|---|---|
| Unit Price with VAT: | 0,86100 zł |

















