
MC33079DR2G | |
|---|---|
DigiKey Part Number | MC33079DR2GOSTR-ND - Tape & Reel (TR) MC33079DR2GOSCT-ND - Cut Tape (CT) MC33079DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33079DR2G |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33079DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 7V/µs | |
Gain Bandwidth Product | 16 MHz | |
Current - Input Bias | 300 nA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 8.4mA | |
Current - Output / Channel | 37 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 zł | 1,65 zł |
| 10 | 1,15200 zł | 11,52 zł |
| 25 | 1,02880 zł | 25,72 zł |
| 100 | 0,89180 zł | 89,18 zł |
| 250 | 0,82656 zł | 206,64 zł |
| 500 | 0,78716 zł | 393,58 zł |
| 1 000 | 0,75481 zł | 754,81 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,72060 zł | 1 801,50 zł |
| 5 000 | 0,69999 zł | 3 499,95 zł |
| 7 500 | 0,68966 zł | 5 172,45 zł |
| 12 500 | 0,67822 zł | 8 477,75 zł |
| 17 500 | 0,67154 zł | 11 751,95 zł |
| 25 000 | 0,66511 zł | 16 627,75 zł |
| Unit Price without VAT: | 1,65000 zł |
|---|---|
| Unit Price with VAT: | 2,02950 zł |











